
66261121019 | |
|---|---|
DigiKey Part Number | 3713-66261121019-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261121019 |
Description | ABRASIVE DISC ALUM OX 36 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Extra Coarse 36 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,55530 € | 155,53 € |
| Unit Price without VAT: | 1,55530 € |
|---|---|
| Unit Price with VAT: | 1,85081 € |

