
66261114484 | |
|---|---|
DigiKey Part Number | 3713-66261114484-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261114484 |
Description | 12 x 1 x 5 In. Bear-Tex Rapid Fi |
Customer Reference | |
Detailed Description | Non-Woven Wheels Silicon Carbide Fine 1.00" (25.40mm) X 12.00" (304.80mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Width 1.00" (25.40mm) |
Part Status Active | Diameter 12.00" (304.80mm) |
Type Non-Woven Wheels | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 170,09000 € | 340,18 € |
| Unit Price without VAT: | 170,09000 € |
|---|---|
| Unit Price with VAT: | 202,40710 € |

