
66261114483 | |
|---|---|
DigiKey Part Number | 3713-66261114483-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261114483 |
Description | GRINDING WHEEL SIL CARB FINE 8" |
Customer Reference | |
Detailed Description | Grinding Wheel Silicon Carbide Fine 2.00" (50.80mm) X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Width 2.00" (50.80mm) |
Part Status Active | Diameter 8.00" (203.20mm) |
Type Grinding Wheel | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 218,52500 € | 437,05 € |
| Unit Price without VAT: | 218,52500 € |
|---|---|
| Unit Price with VAT: | 260,04475 € |

