
66261107270 | |
|---|---|
DigiKey Part Number | 3713-66261107270-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261107270 |
Description | ABRASIVE SHEET SIL CARB MED 1.5" |
Customer Reference | |
Detailed Description | Abrasive Sheet Silicon Carbide Medium P120 1.50" (38.10mm) X Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P120 |
Packaging Bulk | Color Black |
Part Status Active | Width 1.50" (38.10mm) |
Type Abrasive Sheet | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 89,20600 € | 892,06 € |
| Unit Price without VAT: | 89,20600 € |
|---|---|
| Unit Price with VAT: | 106,15514 € |

