
66261101530 | |
|---|---|
DigiKey Part Number | 3713-66261101530-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261101530 |
Description | ABRASIVE SHEET GARNET MED 11"X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Garnet Medium 120 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Orange |
Part Status Active | Width 9.00" (228.60mm) |
Type Abrasive Sheet | Length 11.00" (279.40mm) |
Abrasive Material Garnet | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,16440 € | 116,44 € |
| Unit Price without VAT: | 1,16440 € |
|---|---|
| Unit Price with VAT: | 1,38564 € |

