
66261100945 | |
|---|---|
DigiKey Part Number | 3713-66261100945-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261100945 |
Description | ABRASIVE SHEET SIL CARB 11"X9" |
Customer Reference | |
Detailed Description | Abrasive Sheet Silicon Carbide Fine P150 9.00" (228.60mm) X 11.00" (279.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Abrasive Grit | P150 | |
Color | Black | |
Width | 9.00" (228.60mm) | |
Length | 11.00" (279.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,72560 € | 118,14 € |
| Unit Price without VAT: | 4,72560 € |
|---|---|
| Unit Price with VAT: | 5,62346 € |

