
66261097678 | |
|---|---|
DigiKey Part Number | 3713-66261097678-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261097678 |
Description | CERAMIC ALUM EXT COARSE 36 4.5" |
Customer Reference | |
Detailed Description | Ceramic Alumina Extra Coarse 36 X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 36 | |
Color | Orange | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,56100 € | 95,61 € |
| Unit Price without VAT: | 9,56100 € |
|---|---|
| Unit Price with VAT: | 11,37759 € |

