
66261095015 | |
|---|---|
DigiKey Part Number | 3713-66261095015-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261095015 |
Description | ALUMINUM OXIDE COARSE 0.75" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 0.75" (19.05mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Color | Brown | |
Diameter | 0.75" (19.05mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,10480 € | 55,24 € |
| Unit Price without VAT: | 1,10480 € |
|---|---|
| Unit Price with VAT: | 1,31471 € |

