
66261090621 | |
|---|---|
DigiKey Part Number | 3713-66261090621-ND |
Manufacturer | Merit |
Manufacturer Product Number | 66261090621 |
Description | 1-1/2 In. Surface Prep Non-Woven |
Customer Reference | |
Detailed Description | Aluminum Oxide Extra Coarse X 1.50" (38.10mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Color | Black | |
Diameter | 1.50" (38.10mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,32540 € | 66,27 € |
| Unit Price without VAT: | 1,32540 € |
|---|---|
| Unit Price with VAT: | 1,57723 € |

