
66261090276 | |
|---|---|
DigiKey Part Number | 3713-66261090276-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261090276 |
Description | BELT CER ALUM COARSE 79" X 3" |
Customer Reference | |
Detailed Description | Abrasive Belt Ceramic Alumina Coarse 50 3.00" (76.20mm) X 79.00" (2.00m) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 50 |
Packaging Bulk | Color Orange |
Part Status Active | Width 3.00" (76.20mm) |
Type Abrasive Belt | Length 79.00" (2.00m) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,97300 € | 199,73 € |
| Unit Price without VAT: | 19,97300 € |
|---|---|
| Unit Price with VAT: | 23,76787 € |

