
66261077700 | |
|---|---|
DigiKey Part Number | 3713-66261077700-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261077700 |
Description | ALUM OXIDE VERY FINE 360 9" X 6" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine 360 6.00" (152.40mm) X 9.00" (228.60mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | 360 | |
Color | Maroon | |
Width | 6.00" (152.40mm) | |
Length | 9.00" (228.60mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 1,68683 € | 101,21 € |
| Unit Price without VAT: | 1,68683 € |
|---|---|
| Unit Price with VAT: | 2,00733 € |

