
66261059403 | |
|---|---|
DigiKey Part Number | 3713-66261059403-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261059403 |
Description | ALUM OX FINE 240 6.25" X 3.25" |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine 240 3.25" (82.55mm) X 6.25" (158.75mm) Dia |
Category | Abrasive Grit 240 |
Manufacturer Norton | Color Green |
Packaging Bulk | Width 3.25" (82.55mm) |
Part Status Active | Length 6.25" (158.75mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Very Fine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,91000 € | 63,91 € |
| Unit Price without VAT: | 63,91000 € |
|---|---|
| Unit Price with VAT: | 76,05290 € |

