
66261055374 | |
|---|---|
DigiKey Part Number | 3713-66261055374-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261055374 |
Description | 12 x 2 x 5 In. Bear-Tex Series 1 |
Customer Reference | |
Detailed Description | Silicon Carbide Medium X 12.00" (304.80mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Gray |
Packaging Bulk | Diameter 12.00" (304.80mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,91000 € | 386,91 € |
| Unit Price without VAT: | 386,91000 € |
|---|---|
| Unit Price with VAT: | 460,42290 € |

