
66261055324 | |
|---|---|
DigiKey Part Number | 3713-66261055324-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261055324 |
Description | 3-1/2 x 15-1/2 In. Bear-Tex Rapi |
Customer Reference | |
Detailed Description | Belt Aluminum Oxide Coarse P50 3.50" (88.90mm) X 15.50" (393.70mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | P50 | |
Color | Brown | |
Width | 3.50" (88.90mm) | |
Length | 15.50" (393.70mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 29,58750 € | 236,70 € |
| Unit Price without VAT: | 29,58750 € |
|---|---|
| Unit Price with VAT: | 35,20913 € |

