
66261055279 | |
|---|---|
DigiKey Part Number | 3713-66261055279-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261055279 |
Description | SILICON CARBIDE FINE 12" |
Customer Reference | |
Detailed Description | Silicon Carbide Fine X 12.00" (304.80mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Color Gray |
Packaging Bulk | Diameter 12.00" (304.80mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,99000 € | 366,99 € |
| Unit Price without VAT: | 366,99000 € |
|---|---|
| Unit Price with VAT: | 436,71810 € |

