
66261055260 | |
|---|---|
DigiKey Part Number | 3713-66261055260-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261055260 |
Description | SILICON CARBIDE FINE 10" |
Customer Reference | |
Detailed Description | Silicon Carbide Fine X 10.00" (254.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Fine | |
Color | Gray | |
Diameter | 10.00" (254.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 177,77333 € | 533,32 € |
| Unit Price without VAT: | 177,77333 € |
|---|---|
| Unit Price with VAT: | 211,55026 € |

