
66261055259 | |
|---|---|
DigiKey Part Number | 3713-66261055259-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261055259 |
Description | ALUMINUM OXIDE MEDIUM 8" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Light Brown |
Packaging Bulk | Diameter 8.00" (203.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 248,92500 € | 497,85 € |
| Unit Price without VAT: | 248,92500 € |
|---|---|
| Unit Price with VAT: | 296,22075 € |

