
66261055258 | |
|---|---|
DigiKey Part Number | 3713-66261055258-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261055258 |
Description | 8 x 2 x 3 In. Bear-Tex Series 10 |
Customer Reference | |
Detailed Description | Silicon Carbide Fine X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Color Gray |
Packaging Bulk | Diameter 8.00" (203.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 248,92500 € | 497,85 € |
| Unit Price without VAT: | 248,92500 € |
|---|---|
| Unit Price with VAT: | 296,22075 € |

