
66261055251 | |
|---|---|
DigiKey Part Number | 3713-66261055251-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261055251 |
Description | ALUMINUM OXIDE FINE 6" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Color Brown |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 115,30667 € | 345,92 € |
| Unit Price without VAT: | 115,30667 € |
|---|---|
| Unit Price with VAT: | 137,21494 € |

