
66261055243 | |
|---|---|
DigiKey Part Number | 3713-66261055243-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261055243 |
Description | 12 x 2 x 5 In. Bear-Tex Series 1 |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 12.00" (304.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Color | Light Brown | |
Diameter | 12.00" (304.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,90000 € | 366,90 € |
| Unit Price without VAT: | 366,90000 € |
|---|---|
| Unit Price with VAT: | 436,61100 € |

