
66261055209 | |
|---|---|
DigiKey Part Number | 3713-66261055209-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261055209 |
Description | 8 x 1 x 3 In. Bear-Tex Series 10 |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Light Brown |
Packaging Bulk | Diameter 8.00" (203.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 144,40667 € | 433,22 € |
| Unit Price without VAT: | 144,40667 € |
|---|---|
| Unit Price with VAT: | 171,84394 € |

