
66261055022 | |
|---|---|
DigiKey Part Number | 3713-66261055022-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261055022 |
Description | ALUMINUM OXIDE MEDIUM 5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Color | Maroon | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,29480 € | 132,37 € |
| Unit Price without VAT: | 5,29480 € |
|---|---|
| Unit Price with VAT: | 6,30081 € |

