
66261054046 | |
|---|---|
DigiKey Part Number | 3713-66261054046-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261054046 |
Description | ALUMINUM OXIDE FINE 3" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Color Brown |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,86750 € | 257,35 € |
| Unit Price without VAT: | 12,86750 € |
|---|---|
| Unit Price with VAT: | 15,31233 € |

