
66261052254 | |
|---|---|
DigiKey Part Number | 3713-66261052254-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261052254 |
Description | 5 In. Durite No-Fil Paper H&L Di |
Customer Reference | |
Detailed Description | Disc Silicon Carbide Ultra Fine P1000 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Ultra Fine |
Manufacturer Norton | Abrasive Grit P1000 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Disc | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,10490 € | 110,49 € |
| Unit Price without VAT: | 1,10490 € |
|---|---|
| Unit Price with VAT: | 1,31483 € |

