
66261051701 | |
|---|---|
DigiKey Part Number | 3713-66261051701-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261051701 |
Description | ABRASIVE SHEET ALUM OX P500 6" |
Customer Reference | |
Detailed Description | Abrasive Sheet Aluminum Oxide Very Fine P500 6.00" (152.40mm) X Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Abrasive Grit P500 |
Packaging Bulk | Color Maroon |
Part Status Active | Width 6.00" (152.40mm) |
Type Abrasive Sheet | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 70,59250 € | 282,37 € |
| Unit Price without VAT: | 70,59250 € |
|---|---|
| Unit Price with VAT: | 84,00508 € |

