
66261043421 | |
|---|---|
DigiKey Part Number | 3713-66261043421-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261043421 |
Description | ABRASIVE DISC CER ALUM MED 2" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Medium 120 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,60640 € | 40,16 € |
| Unit Price without VAT: | 1,60640 € |
|---|---|
| Unit Price with VAT: | 1,91162 € |

