
66261023946 | |
|---|---|
DigiKey Part Number | 3713-66261023946-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261023946 |
Description | ALUMINUM OXIDE FINE 4.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Color | Brown | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,82200 € | 338,22 € |
| Unit Price without VAT: | 33,82200 € |
|---|---|
| Unit Price with VAT: | 40,24818 € |

