
66261022000 | |
|---|---|
DigiKey Part Number | 3713-66261022000-ND |
Manufacturer | Merit |
Manufacturer Product Number | 66261022000 |
Description | ALUMINUM OXIDE MEDIUM 0.75" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 0.75" (19.05mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Merit | Color Maroon |
Packaging Bulk | Diameter 0.75" (19.05mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,96040 € | 48,02 € |
| Unit Price without VAT: | 0,96040 € |
|---|---|
| Unit Price with VAT: | 1,14288 € |

