
66261020633 | |
|---|---|
DigiKey Part Number | 3713-66261020633-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261020633 |
Description | CERAMIC ALUMINA COARSE 60 4.5" |
Customer Reference | |
Detailed Description | Ceramic Alumina Coarse 60 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 4.50" (114.30mm) |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,44200 € | 94,42 € |
| Unit Price without VAT: | 9,44200 € |
|---|---|
| Unit Price with VAT: | 11,23598 € |

