
66261020549 | |
|---|---|
DigiKey Part Number | 3713-66261020549-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261020549 |
Description | 4-1/2 x 7/8 In. Bear-Tex High St |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Diameter 4.50" (114.30mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,17600 € | 171,76 € |
| Unit Price without VAT: | 17,17600 € |
|---|---|
| Unit Price with VAT: | 20,43944 € |

