
66261018628 | |
|---|---|
DigiKey Part Number | 3713-66261018628-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261018628 |
Description | SILICON CARBIDE FINE 6" |
Customer Reference | |
Detailed Description | Silicon Carbide Fine X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Color Gray |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 82,23750 € | 328,95 € |
| Unit Price without VAT: | 82,23750 € |
|---|---|
| Unit Price with VAT: | 97,86263 € |

