
66261017124 | |
|---|---|
DigiKey Part Number | 3713-66261017124-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261017124 |
Description | ALUMINUM OXIDE MEDIUM 5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Diameter 5.00" (127.00mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,02560 € | 150,64 € |
| Unit Price without VAT: | 6,02560 € |
|---|---|
| Unit Price with VAT: | 7,17046 € |

