
66261014921 | |
|---|---|
DigiKey Part Number | 3713-66261014921-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261014921 |
Description | 2 In. Bear-Tex Rapid Blend NEX N |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Color | Brown | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 8,00350 € | 480,21 € |
| Unit Price without VAT: | 8,00350 € |
|---|---|
| Unit Price with VAT: | 9,52417 € |

