
66261014920 | |
|---|---|
DigiKey Part Number | 3713-66261014920-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261014920 |
Description | ALUMINUM OXIDE COARSE 3" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Color Brown |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 13,42850 € | 537,14 € |
| Unit Price without VAT: | 13,42850 € |
|---|---|
| Unit Price with VAT: | 15,97992 € |

