
66261014902 | |
|---|---|
DigiKey Part Number | 3713-66261014902-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261014902 |
Description | ALUMINUM OXIDE FINE 3" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Color Brown |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,84750 € | 473,90 € |
| Unit Price without VAT: | 11,84750 € |
|---|---|
| Unit Price with VAT: | 14,09853 € |

