
66261014793 | |
|---|---|
DigiKey Part Number | 3713-66261014793-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261014793 |
Description | 3 In. Bear-Tex High Strength Non |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 4,65750 € | 372,60 € |
| Unit Price without VAT: | 4,65750 € |
|---|---|
| Unit Price with VAT: | 5,54243 € |

