
66261012971 | |
|---|---|
DigiKey Part Number | 3713-66261012971-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261012971 |
Description | 8 x 2 x 3 In. Bear-Tex Metal Fin |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 8.00" (203.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Color | Red | |
Diameter | 8.00" (203.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 341,10500 € | 682,21 € |
| Unit Price without VAT: | 341,10500 € |
|---|---|
| Unit Price with VAT: | 405,91495 € |

