
66261009650 | |
|---|---|
DigiKey Part Number | 3713-66261009650-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261009650 |
Description | SILICON CARBIDE EXTRA COARSE 7" |
Customer Reference | |
Detailed Description | Silicon Carbide Extra Coarse X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Silicon Carbide | |
Abrasive Grade | Extra Coarse | |
Color | Black | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,18100 € | 301,81 € |
| Unit Price without VAT: | 30,18100 € |
|---|---|
| Unit Price with VAT: | 35,91539 € |

