
66261009585 | |
|---|---|
DigiKey Part Number | 3713-66261009585-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261009585 |
Description | SILICON CARBID EXTRA COARSE 4.5" |
Customer Reference | |
Detailed Description | Silicon Carbide Extra Coarse X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Color Black |
Packaging Bulk | Diameter 4.50" (114.30mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Silicon Carbide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,50200 € | 185,02 € |
| Unit Price without VAT: | 18,50200 € |
|---|---|
| Unit Price with VAT: | 22,01738 € |

