
66261009192 | |
|---|---|
DigiKey Part Number | 3713-66261009192-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261009192 |
Description | 3 In. Bear-Tex Rapid Prep Non-Wo |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Color Blue |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,09360 € | 77,34 € |
| Unit Price without VAT: | 3,09360 € |
|---|---|
| Unit Price with VAT: | 3,68138 € |

