
66261009191 | |
|---|---|
DigiKey Part Number | 3713-66261009191-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261009191 |
Description | ALUMINUM OXIDE COARSE 2" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Color Brown |
Packaging Bulk | Diameter 2.00" (50.80mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,75920 € | 43,98 € |
| Unit Price without VAT: | 1,75920 € |
|---|---|
| Unit Price with VAT: | 2,09345 € |

