
66261008821 | |
|---|---|
DigiKey Part Number | 3713-66261008821-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261008821 |
Description | ALUMINUM OXIDE MEDIUM 4" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 4.00" (101.60mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,56640 € | 114,16 € |
| Unit Price without VAT: | 4,56640 € |
|---|---|
| Unit Price with VAT: | 5,43402 € |

