
66261007936 | |
|---|---|
DigiKey Part Number | 3713-66261007936-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261007936 |
Description | ALUMINUM OXIDE MEDIUM 6" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Red |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 132,84667 € | 398,54 € |
| Unit Price without VAT: | 132,84667 € |
|---|---|
| Unit Price with VAT: | 158,08754 € |

