
66261006911 | |
|---|---|
DigiKey Part Number | 3713-66261006911-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261006911 |
Description | ALUMINUM OXIDE MEDIUM 6" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Diameter 6.00" (152.40mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,47920 € | 186,98 € |
| Unit Price without VAT: | 7,47920 € |
|---|---|
| Unit Price with VAT: | 8,90025 € |

