
66261005491 | |
|---|---|
DigiKey Part Number | 3713-66261005491-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261005491 |
Description | ALUMINUM OXIDE MEDIUM 8" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 8.00" (203.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Diameter 8.00" (203.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,06000 € | 603,00 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,35140 € |

