
66261005073 | |
|---|---|
DigiKey Part Number | 3713-66261005073-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261005073 |
Description | 6 x 1/2 In. Bear-Tex High Streng |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Color | Maroon | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 8,10800 € | 567,56 € |
| Unit Price without VAT: | 8,10800 € |
|---|---|
| Unit Price with VAT: | 9,64852 € |

