
66261002307 | |
|---|---|
DigiKey Part Number | 3713-66261002307-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261002307 |
Description | BELT ALUM OX FINE 240 72" X 2" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Very Fine 240 2.00" (50.80mm) X 72.00" (1.83m) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Abrasive Grit 240 |
Packaging Bulk | Color Blue |
Part Status Active | Width 2.00" (50.80mm) |
Type Abrasive Belt | Length 72.00" (1.83m) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 47,23750 € | 377,90 € |
| Unit Price without VAT: | 47,23750 € |
|---|---|
| Unit Price with VAT: | 56,21263 € |

