
66261002111 | |
|---|---|
DigiKey Part Number | 3713-66261002111-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261002111 |
Description | BELT ALUM OX COARSE 50 18"X0.75" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Coarse 50 0.75" (19.05mm) X 18.00" (457.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Abrasive Grit | 50 | |
Color | Brown | |
Width | 0.75" (19.05mm) | |
Length | 18.00" (457.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 13,11583 € | 157,39 € |
| Unit Price without VAT: | 13,11583 € |
|---|---|
| Unit Price with VAT: | 15,60784 € |

