
66260395444 | |
|---|---|
DigiKey Part Number | 3713-66260395444-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 66260395444 |
Description | 3/16 x 1/8 x 2 In. Diamond Elect |
Customer Reference | |
Detailed Description | Contour Tools Diamond 100 X 2.00" (50.80mm) 0.19" (4.76mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 100 |
Packaging Bulk | Length 2.00" (50.80mm) |
Part Status Active | Diameter 0.19" (4.76mm) |
Type Contour Tools | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,24000 € | 26,24 € |
| Unit Price without VAT: | 26,24000 € |
|---|---|
| Unit Price with VAT: | 31,22560 € |

