
66260392728 | |
|---|---|
DigiKey Part Number | 3713-66260392728-ND |
Manufacturer | Norton Winter |
Manufacturer Product Number | 66260392728 |
Description | 1 x 3/8 x 3-3/4 In. cBN Electrop |
Customer Reference | |
Detailed Description | Mounted Points Diamond 80 X 3.75" (95.25mm) 1.00" (25.40mm) Dia |
Category | Abrasive Material Diamond |
Manufacturer Norton Winter | Abrasive Grit 80 |
Packaging Bulk | Length 3.75" (95.25mm) |
Part Status Active | Diameter 1.00" (25.40mm) |
Type Mounted Points | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 190,75200 € | 953,76 € |
| Unit Price without VAT: | 190,75200 € |
|---|---|
| Unit Price with VAT: | 226,99488 € |

